06076EA-12S-E6-0C

NMB
472-06076EA12S-E6-0C
06076EA-12S-E6-0C

Mfr.:

Description:
DC Fans Axial Fan, 60x60x76mm, 12VDC, 85.7CFM, 54.6W, 78dBA, 6.62"H2O, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41

Stock:
41 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$118.31 $118.31
$88.35 $883.50
$86.58 $2,077.92

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
60 mm
76 mm
60 mm
12 VDC
85.7 CFM (2.4 m3/min)
18200 RPM
Ball
78 dBA
54.6 W
Tachometer, PWM
Plastic
Wire Leads - 4
06076EA 0 Type
Brand: NMB
Current Type: DC
Pressure Type: inH2O
Product Type: DC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Pulse Width Modulation (PWM) Fans

NMB Technologies Pulse Width Modulation (PWM) Fans are high-performance, four-wire fans with a tachometer signal. The energy-saving fans offer efficient motor technology with an aerodynamic impeller design. The fans feature low vibration, low noise, tacho output, PWM speed control, and current spike prevention. The PWM feature extends the life of the fan with a more efficient performance. NMB PWM Fans are designed for demanding applications such as routers, switches, storage, inverters, telecom, data storage, and uninterruptible power supplies (UPS).