06015KA-12M-AT-00

NMB
472-06015KA12MAT00
06015KA-12M-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 15.9CFM, Rib Mount, 3 Wire, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 124

Stock:
124 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.39 $21.39
$13.41 $1,341.00
$12.90 $3,870.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
60 mm
15 mm
60 mm
12 VDC
15.9 CFM (0.45 m3/min)
Tachometer
Wire Leads - 3
06015KA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 2406KL-04W-B49-L50
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99