05115GA-12L-AL-00

NMB
472-05115GA12LAL00
05115GA-12L-AL-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 51x51x15mm, 12VDC, 2.1CFM, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.17 $2,834.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
RoHS:  
DC
12 VDC
2.1 CFM (0.06 m3/min)
51 mm
15 mm
51 mm
Wire Leads - 3
05115GA
Locked Rotor Sensor
Brand: NMB
Product Type: Blowers
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: BM5115-04W-B39-L00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99