04028DA-12Q-AAF-0

NMB
472-04028DA-12QAA-F0
04028DA-12Q-AAF-0

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x40x28mm, 12VDC, 16.6CFM, Rib Mount, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:
192 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.47 $21.47
$17.65 $176.50
$16.20 $405.00
$15.14 $757.00
$14.48 $1,448.00
$14.37 $2,874.00

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
40 mm
28 mm
40 mm
04028DA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Unit Weight: 53.070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99