04020VE-12Q-CU-01

NMB
472-04020VE12Q-CU-01
04020VE-12Q-CU-01

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, 2.52W, 142Pa, 4x Wire, Tach/PWM, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 170

Stock:
170 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.49 $26.49
$24.46 $244.60
$23.00 $575.00
$22.13 $1,106.50
$20.40 $2,040.00
$20.38 $5,706.40
$20.37 $11,407.20

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Axial
40 mm
20 mm
40 mm
12 VDC
12.4 CFM
11000 RPM
Ball
42 dBA
IP68
2.52 W
Tachometer, PWM
Plastic
Wire Leads - 4
04020VE
Brand: NMB
Current Type: DC
Lead Length: 200 mm
Life: 40000 Hour
Product Type: DC Fans
Size: 40 mm x 40 mm x 20 mm
Factory Pack Quantity: 280
Subcategory: Fans, Blowers & Accessories
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

IP68 DC Fans with PWM

NMB Technologies IP68 DC Fans with PWM provide better protection against dust and water ingress in harsh environments and other challenging outdoor applications.  These NMB DC fans incorporate IP68 protection (per IEC 60529/ISO20653), GR 487 Salt-Fog compliance (select models), and Sulfur gas and ammonia corrosion resistance. The IP68 fans offer long life and high reliability with precision machined stainless steel ball bearings. These 40mm to 172mm fans are available in 12V, 24V, and 48V models with tacho output for speed monitoring and PWM for precision fan speed control. The IP68 DC fans employ efficient motor technology and aerodynamic impeller design. Typical applications include EV/battery charging, power storage, 5G telecommunication, PV inverters, and heat exchangers.