M2T22TXW13

NKK Switches
633-M2T22TXW13
M2T22TXW13

Mfr.:

Description:
Rocker Switches ON-ON .460 BRACKET PC BODY ONLY 6A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NKK Switches M2022TXW13
NKK Switches
Rocker Switches ON-ON .465 BRACKET PC BODY ONLY 66A
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Rocker Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - ON
6 A, 4 A
125 VAC
30 VDC
Pin
Without Cap
Through Hole
Actuator Style: Without Cap
Brand: NKK Switches
Product Type: Rocker Switches
Series: M2T
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: M2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99