M2113TCFG02

NKK Switches
633-M2113TCFG02
M2113TCFG02

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON 0.4VA ILLUM RED/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.50 $1,150.00
$11.14 $3,342.00
$10.85 $10,850.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Illuminated
Red, Green
LED
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
28 VAC
28 VDC
1/4-40
Bat
Sealed
Gold
M
Actuator Style: Bat
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 25000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

M2100 LED Tipped Actuator

NKK Switches M2100 LED Tipped Actuators are LED-illuminated toggle and paddle switches featuring anti-jamming protection from excessive force. Available in red, yellow, and green or bicolor red/green, the LED actuators can operate independently from or synchronously with a switching operation.

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.