LB15CKW01

NKK Switches
633-LB15CKW01
LB15CKW01

Mfr.:

Description:
Pushbutton Switches SPDT On-(On) ROUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.82 $22.82
$20.55 $205.50
$20.27 $506.75

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger
3 A
250 VAC
Quick Connect
Silver
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LB-15CKS1
Unit Weight: 10.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.