JB15HAP-5F

NKK Switches
633-JB15HAP-5F

JB15HAP-5F

Mfr.:

Description:
Tactile Switches OFF(ON) HI OPER EXTD ACT GRN CAP W/MOUNTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$5.09 $50.90

Product Attribute Attribute Value
NKK Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
265 gf
125 mA
24 VDC
No
SPST
Solder Pin
Green
10 mm
10 mm
7.4 mm
JB
IP67
Brand: NKK Switches
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 0.3 mm
Unit Weight: 650 mg

FEATURED PRODUCTS
NKK SWITCHES