FD02KR16P-R

NKK Switches
633-FD02KR16P-R
FD02KR16P-R

Mfr.:

Description:
DIP Switches / SIP Switches SWITCH ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
2,000 Can Ship in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$7.51 $7,510.00
$7.41 $14,820.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: DIP Switches / SIP Switches
Reel
Non-Illuminated
16 Position
Rotary
SMD/SMT
20 VDC
FD02
Actuator Style: Shaft
Brand: NKK Switches
Contact Material: Brass
Contact Plating: Gold
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Package / Case: 7.2 mm x 7.2 mm
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Voltage Rating AC: 20 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

FD01 & FD02 Ultra-Thin DIP Rotary Switches

NKK Switches FD01 and FD02 Ultra-Thin DIP Rotary Switches are ultra-thin DIP rotary switches with compact dimensions (7.2mm2 or 7.7mm2 with a 3.1mm to 3.3mm height) for high-density mounting. NKK FD01 is a through-hole terminal model with standard inch grid spacing, and FD02 is a surface mount (gull-winged) terminal model that secures mechanical stability even during soldering. The internal construction of these rotary switches incorporates metal springs for smooth, crisp operation. Applications include factory automation, robotics, handheld automation devices, communication devices, measuring devices, and audio equipment.