AT4163JD

NKK Switches
633-AT4163JD
AT4163JD

Mfr.:

Description:
Switch Bezels / Switch Caps RCT CLR LNS/ABR DIFF LB WITH AMBER LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$3.41 $34.10
$3.31 $82.75
$3.21 $160.50
$3.11 $311.00
$3.00 $750.00
$2.91 $1,455.00
$2.82 $2,820.00
$2.64 $13,200.00

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
LB Series
Clear, Amber
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 11 mm
Illumination: Illuminated
Length: 19.4 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 13.2 mm
Part # Aliases: AT-4163-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538903900
CNHTS:
8536500090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99