ICH0415V1NC

Murata Power Solutions
580-ICH0415V1NC
ICH0415V1NC

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 24Vout - Log ISO 500W 1/2 Brick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
360 W
9 V
36 V
24 V
15 A
2.25 kV
Half Brick
64 mm (2.52 in)
61 mm (2.402 in)
13.2 mm (0.52 in)
Industrial
ICH 360
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409031
CNHTS:
8504409190
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99