78601/3JC-R

Murata Power Solutions
580-78601/3JC-R
78601/3JC-R

Mfr.:

Description:
Pulse Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.47 $2.47
$2.46 $24.60
$2.44 $61.00
$2.41 $120.50
$2.39 $239.00
$2.33 $582.50
Full Reel (Order in multiples of 500)
$1.90 $950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
150 uH
SMD/SMT
12.7 mm
9.52 mm
6.35 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pulse Transformers
Series: 786J
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.