ZRB18AC80J106ME01L

Murata Electronics
81-ZRB18AC80J106ME1L
ZRB18AC80J106ME01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.276 $2.76
$0.247 $24.70
$0.196 $98.00
$0.181 $181.00
Full Reel (Order in multiples of 3000)
$0.164 $492.00
$0.155 $930.00

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
10 uF
6.3 VDC
X6S
20 %
0603
1608
SMD/SMT
Interposer Substrate
- 55 C
+ 105 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
1 mm (0.039 in)
General Type MLCCs
Reel
Cut Tape
Brand: Murata Electronics
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: General Purpose Multilayer Ceramic Chip Capacitor
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532240010
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ZRB MLCC Capacitors with Interposer Substrate

Murata ZRB MLCC Capacitors can replace previous MLCCs without modification by sharing the same footprint. They are designed to reduce noise caused by capacitor vibration via a structure in which the capacitor is mounted in an interposer board. The ZRB series offers a rated voltage range of 4VDC to 35VDC rated voltage and a capacitance range of 2.2µF to 47µF. Typical applications for Murata ZRB MLCC Capacitors include mobile phones, tablet terminals, PCs, car navigation, portable recorders, and much more.