MM8930-2620RJ4

Murata Electronics
81-MM8930-2620RJ4
MM8930-2620RJ4

Mfr.:

Description:
RF Connectors / Coaxial Connectors SWH CONN FEMALE SOCKET 50OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,670

Stock:
12,670 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.434 $0.43
$0.37 $3.70
$0.332 $8.30
$0.316 $31.60
$0.282 $70.50
$0.268 $268.00
$0.248 $620.00
Full Reel (Order in multiples of 4000)
$0.248 $992.00
$0.228 $1,824.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.56
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SWH
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: RF Connectors / Coaxial Connectors
Series: MM
Factory Pack Quantity: 4000
Subcategory: RF Interconnects
Unit Weight: 28.610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
CNHTS:
8536901100
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch that feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer 50-cycle connector durability with a probe. These MM8830 connectors find purpose in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearables.