MM126511

Murata Electronics
81-MM126511
MM126511

Mfr.:

Description:
Test Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$279.39 $279.39
$259.76 $2,597.60
$256.62 $6,415.50
$256.17 $12,808.50
100 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Test Connectors
RoHS:  
Brand: Murata Electronics
Packaging: Bulk
Product Type: Test Connectors
Series: MM
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch that feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer 50-cycle connector durability with a probe. These MM8830 connectors find purpose in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearables.