MHM320-31

Murata Electronics
961-MHM320-31
MHM320-31

Mfr.:

Description:
Air Quality Sensors Input 12VDC Ozone 0.8mg/h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 370

Stock:
370 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.92 $28.92
$28.91 $144.55
$28.10 $281.00
$27.64 $691.00
$27.25 $1,362.50
$27.23 $5,446.00
$26.21 $15,726.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Air Quality Sensors
RoHS:  
Ionizer
Air Quality
10.8 V
13.2 V
- 10 C
+ 70 C
MHM
Brand: Murata Electronics
Current Rating: 80 mA
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8421390115
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.

Ozonizer Modules

Murata Power Solutions Ozonizer Modules are active oxygen modules designed to generate ozone efficiently in desired quantities. These ozonizers feature a low-temperature co-fired ceramics (LTCC) board as an ozone generator, ensuring stable ozone generation. The LTCC is fired at low temperatures below 1000°C. This low-temperature firing allows for internal wiring made of silver and copper and conductors with low electrical resistance. These Murata Power Solutions modules include an overcurrent protection circuit and an output monitoring terminal. The discharge element is housed in a 14.2mm x 31.5mm x 17mm case. The ozone generator section is separated from the drive power supply for greater design flexibility.