LR44

Murata Electronics
81-LR44

LR44

Mfr.:

Description:
Coin Cell Battery Alkaline Manganese Batteries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,005

Stock:

7,005 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.991 $0.99
$0.712 $7.12
$0.673 $67.30
$0.625 $156.25
$0.59 $295.00
$0.526 $1,052.00
$0.471 $1,884.00
$0.468 $4,680.00

Product Attribute Attribute Value
Murata
Product Category: Coin Cell Battery
RoHS:
LR
LR44
Alkaline
1.5 V
120 mAh
Non-Rechargeable
Pressure Contact
11.6 mm
5.4 mm
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Part # Aliases: 97384003
Unit Weight: 2 g