LQP02HV3N4C02L

Murata Electronics
81-LQP02HV3N4C02L

LQP02HV3N4C02L

Mfr.:

Description:
Power Inductors - SMD 3.4nH 360mA NONAUTO

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,000

Stock:

60,000 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.244 $0.24
$0.192 $1.92
$0.162 $4.05
$0.149 $14.90
$0.125 $31.25
$0.116 $116.00
$0.105 $262.50
$0.092 $460.00
$0.081 $810.00
Full Reel (Order in multiples of 30000)
$0.081 $2,430.00

Product Attribute Attribute Value
Murata
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
01005 (0402 metric)
Unshielded
3.4 nH
0.2 nH
360 mA
240 mOhms
- 55 C
+ 125 C
16
9.4 GHz
Standard
0.4 mm
0.2 mm
0.3 mm
LQP02H
Reel
Cut Tape
Application: Medical, Industrial
Brand: Murata Electronics
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 30000
Termination Style: SMD/SMT
Test Frequency: 500 MHz