LQH2HNH101J03L

Murata Electronics
81-LQH2HNH101J03L
LQH2HNH101J03L

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,730

Stock:
7,730 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.512 $5.12
$0.422 $42.20
$0.42 $105.00
$0.341 $341.00
Full Reel (Order in multiples of 3000)
$0.313 $939.00
$0.288 $1,728.00
$0.284 $2,556.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
2.5 mm x 2 mm x 0.5 mm
Unshielded
100 uH
5 %
9 Ohms
- 40 C
+ 125 C
10 MHz
Standard
2.5 mm
2 mm
0.9 mm
AEC-Q200
LQH2HNH_03
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH AEC-Q200 Wire-Wound Ferrite Inductors

Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors offer a maximum temperature tolerance of +125°C and AEC-Q200 compliance. These inductors offer a 75MHz self-resonant frequency, non-shielded magnetic design, reflow soldering support, and 250mA maximum rated current. Suitable applications for LQH inductors from Murata Electronics include automotive powertrains and safety equipment.

MDH High-Temp High-Reliability Wirewound Inductors

Murata MDH Series Automotive Grade Power Inductors are high-reliability, wire wound, shielded inductors capable of withstanding +150°C (AEC-Q200 Qualified). The fixed inductors were developed exclusively for demanding automotive powertrain applications. The Murata surface mount MDH series utilizes a robust outer electrode structure greatly improving vibration resistance and reliability up to 150°C.  The MDH series employs a wound ferrite core in 6mm x 6mm, 7mm x 7mm, 10mm x 10mm, and 12mm x 12mm sizes featuring inductance ratings between 1.0µH to 330µH and current ratings from 340mA to 5400mA.