LLL153R60G474ME17E

Murata Electronics
81-LLL153R60G474ME7E
LLL153R60G474ME17E

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 4 VDC 20% 0402 X5R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,300

Stock:
7,300 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.171 $0.17
$0.084 $0.84
$0.05 $5.00
$0.04 $20.00
$0.036 $36.00
$0.031 $77.50
$0.029 $145.00
Full Reel (Order in multiples of 10000)
$0.022 $220.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.47 uF
4 VDC
X5R
20 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 85 C
0.3 mm (0.012 in)
Reverse Geometry Type MLCCs
LLL
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532240010
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

LLL Low ESL Ceramic Capacitors

Murata Electronics LLL Low ESL Ceramic Capacitors offer a 2200pF to 10µF capacitance range, 50VDC maximum voltage rating, and low ESL. The LLL capacitors reduce the number of components while maintaining functions equivalent to the common two terminal capacitors. Murata LLL Low ESL Ceramic Capacitors are ideal for power supply decoupling of high-speed operation electronic equipment.