LBAA0QB1SJ-296

Murata Electronics
81-LBAA0QB1SJ-296
LBAA0QB1SJ-296

Mfr.:

Description:
Sub-GHz Modules Type 1SJ 868 MHZ/915 MHZ 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,732

Stock:
3,732 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.58 $23.58
$20.51 $205.10
$19.45 $486.25
$18.00 $1,800.00
$17.11 $4,277.50
$16.51 $8,255.00
Full Reel (Order in multiples of 1000)
$13.72 $13,720.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Sub-GHz Modules
RoHS:  
1SJ
868 MHz, 915 MHz
21.5 dBm
UART
2.2 V
3.6 V
118 mA
15.5 mA
- 40 C
+ 85 C
External
10 mm x 8 mm x 1.6 mm
LoRa
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: LoRaWAN Modem
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620030
CNHTS:
8517623400
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A991.b

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

LPWA & LORAWAN Modules

Murata provides LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments. The Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on long-range and power efficiency. LPWA technology is rapidly emerging and is most suitable for applications such as M2M, IoT, and many others that require operation at lower power consumption. 

Type 1SJ Integrated LoRaWAN® Modem

Murata Type 1SJ Integrated LoRaWAN® Modem measures 10mm x 8mm x 1.6mm and is suitable for a wide range of high-volume applications where small size, long-range, extended battery life, security, and a competitive price point are requirements. Based upon a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ LoRa module also features an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch, 192kB of Flash memory, and 20kB of RAM. This extensive memory provision ensures sufficient resources are available for the application layers. Also housed in the tiny module is a temperature-controlled crystal oscillator (TXCO) and multiple communication interfaces, including UART/I2C/SPI/ADC/USB and various GPIOs.