GCQ0335C1H1R5BB01D

Murata Electronics
81-GCQ0335C1H1R5BB1D
GCQ0335C1H1R5BB01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 1.5pF Tol 0.1pF C0G AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,742

Stock:
14,742 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.112 $1.12
$0.068 $6.80
$0.053 $26.50
$0.048 $48.00
$0.043 $107.50
$0.04 $200.00
$0.036 $360.00
Full Reel (Order in multiples of 15000)
$0.033 $495.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.5 pF
50 VDC
C0G (NP0)
0.1 pF
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
Ceramic Capacitors
GCQ
Reel
Cut Tape
Brand: Murata Electronics
Package / Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: High Q Chip Multilayer Ceramic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532240010
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GCQ High Q Chip Multilayer Ceramic Capacitors

Murata GCQ High Q Chip Multilayer Ceramic Capacitors feature high Q and low ESR, providing high-frequency characteristics and reduced power in automotive applications. Murata GCQ features ceramic with extremely low loss at high frequency as the dielectric material and copper for the internal electrodes.