GCM1885C2A240GA16D
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.216 | $0.22 | |
| $0.094 | $0.94 | |
| $0.053 | $5.30 | |
| $0.042 | $21.00 | |
| $0.035 | $35.00 | |
| $0.03 | $60.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.027 | $108.00 | |
| $0.024 | $192.00 | |
| $0.023 | $552.00 | |
Similar Products
- CAHTS:
- 8532240010
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Canada
