DFE201210U-R33M=P2

Murata Electronics
81-DFE201210U-R33MP2
DFE201210U-R33M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,568

Stock:
5,568 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.358 $3.58
$0.295 $29.50
$0.243 $243.00
Full Reel (Order in multiples of 3000)
$0.243 $729.00
$0.226 $1,356.00
$0.19 $1,710.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0805 (2012 metric)
Shielded
330 nH
20 %
3.4 A
31 mOhms
5.2 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
1 mm
Metal Alloy
AEC-Q200
DFE201210U
Reel
Cut Tape
Application: Power
Brand: Murata Electronics
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: VN
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive DFE Metal Alloy Power Inductors

Murata Electronics Automotive DFE Metal Alloy Power Inductors feature wire-wound construction and support high current ratings. These inductors meet a wide range of specifications, making them suitable for various applications. DFE inductors from Murata range in size from 1.6mm x 0.8mm to 12mm2 and are ideal for high-current power circuits, from smartphones to industrial electronics and automotive devices.