MTXDOT-KR1-A00-1

MultiTech
125-MTXDOT-KR1-A00-1
MTXDOT-KR1-A00-1

Mfr.:

Description:
Sub-GHz Modules KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.54 $49.54
$43.28 $432.80
$37.45 $936.25
$35.36 $3,536.00
$34.30 $8,575.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sub-GHz Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
MTXDOT-KR1
920 MHz to 923 MHz
19 dBm
I2C, SPI, UART
- 40 C
+ 85 C
Trace, u.FL
23.6 mm x 23.6 mm x 3.51 mm
LoRa/LoRaWAN
Brand: MultiTech
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.4
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: xDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

xDot® Arm® Mbed™ Low-Power RF Module

MultiTech xDot® Arm® Mbed™ Low-Power RF Module is a secure, CE/FCC/RCM/GITEKI certified, programmable, module. The module provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment, and remote appliances. The xDot is LoRaWAN® 1.0.2 compliant. It provides bi-directional data communication up to 10 miles/15km line-of-sight and 1-3 miles/2km into buildings. It uses sub-GHz ISM bands in North America, Europe, Australia (AU915), Asia Pacific (AS923), India (IN865), and Korea (KR920).