MTXDOT-EU1-A01-100

MultiTech
125-MTXDOTEU1A01100
MTXDOT-EU1-A01-100

Mfr.:

Description:
Sub-GHz Modules 868 MHz LoRa Module TRC (100 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.44 $3,044.00
$29.02 $5,804.00
$28.50 $14,250.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sub-GHz Modules
MTXDOT-EU1
860 MHz to 870 MHz
14 dBm
I2C, SPI, UART
- 40 C
+ 85 C
TRC
23.6 mm x 23.6 mm x 3.51 mm
Brand: MultiTech
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.4
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: xDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

xDot® Arm® Mbed™ Low-Power RF Module

MultiTech xDot® Arm® Mbed™ Low-Power RF Module is a secure, CE/FCC/RCM/GITEKI certified, programmable, module. The module provides long-range, low bit rate M2M data connectivity to sensors, industrial equipment, and remote appliances. The xDot is LoRaWAN® 1.0.2 compliant. It provides bi-directional data communication up to 10 miles/15km line-of-sight and 1-3 miles/2km into buildings. It uses sub-GHz ISM bands in North America, Europe, Australia (AU915), Asia Pacific (AS923), India (IN865), and Korea (KR920).