MTR-LNA7-B10

MultiTech
125-MTR-LNA7-B10
MTR-LNA7-B10

Mfr.:

Description:
Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, without Accessories (AT&T/Verizon)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$746.34 $746.34
$746.06 $7,460.60
25 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
RoHS:  
LTE Routers
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
150 Mb/s
1 x RJ45, 1 x Serial
Ethernet, Serial
7 V
32 V
- 40 C
+ 80 C
Brand: MultiTech
Dimensions: 10.6 cm x 7.6 cm x 2.9 cm
Operating Supply Voltage: 7 V to 32 V
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect rCell 100 Series
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

MultiConnect® rCell 100 Series

MultiTech MultiConnect® rCell 100 Series are industrial cellular routers, optimized for secure M2M (machine-to-machine)/Internet of Things (IoT) applications. They offer an Ethernet or serial network interface platform ready to deploy. The intuitive user interface and cloud device management allows for quick configuration and over-the-air upgrades. The MultiConnect rCell 100 has a long, stable lifecycle for M2M/IoT solutions.