MTQN-MNG3-B02

MultiTech
125-MTQN-MNG3-B02
MTQN-MNG3-B02

Mfr.:

Description:
Modems LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (50 Pk) (European Union/United Kingdom)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$128.48 $6,424.00
$127.08 $12,708.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
RoHS:  
Modems
300 kb/s
RAM
UART, USB
3.3 V
5 V
168 mA
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 1.9 GHz
Product Type: Modems
RAM: 128 kB
Series: MTQN-MNG3-B02
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Tradename: SocketModem MTQN
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010
ECCN:
5A992.C

SocketModem® MTQN

MultiTech SocketModem® MTQN is a compact embedded cellular modem and SoM in a small form factor. The SocketModem® MTQN is end device approved and can support a complete IoT operating system. It's over 50% smaller, maintains plug compatibility, and uses the same 40-pin board-to-board connector or USB connector found in the standard-sized SocketModem family. It provides a full range of connectivity and carrier options. The SocketModem® MTQN is a highly integrated, compact cellular modem solution.