BU-2323-10-60-2

Mueller Electric
548-BU-2323-10-60-2
BU-2323-10-60-2

Mfr.:

Description:
Test Leads TL red 36 inch 10 awg stackable retractle banana's 2 ends

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$88.12 $88.12
$80.21 $802.10
$78.97 $7,897.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug
10 AWG Wire
60 in
Red
Brand: Mueller Electric
Current Rating: 45 A
Insulation Material: Silicone
Product: Stackable, Retractable Banana Test Leads
Product Type: Test Leads
Series: BU
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC