MPQ4473GL-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4473GL-AEC1-Z
MPQ4473GL-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 3.5A 36V Sync StpDwn Conv AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$4.06 $20,300.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.73
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4473GL-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3.5A 36V Sync StpDwn Conv AEC-Q100

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
800 mV to 36 V
3.5 A
1 Output
4.5 V
36 V
500 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ4473
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MP4473 & MPQ4473 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4473 and MPQ4473 Synchronous Step-Down Converters are fully integrated, high-frequency, rectified, switch-mode converters. These synchronous step-down converters are available in a compact 3mm x 4mm 20-pin QFN package, providing a compact solution with a 3.5A continuous output current over a wide input supply range with excellent load and line regulation. The devices offer a fast transient response and good stability. Other features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown (TSD). MPS MP4473 and MPQ4473 Synchronous Step-Down Converters require minimal, readily available, standard, external components. The MPQ4473 modules are AEC-Q100 qualified.