MPQ2016DD-LF-P

Monolithic Power Systems (MPS)
946-MPQ2016DD-LF-P
MPQ2016DD-LF-P

Mfr.:

Description:
LDO Voltage Regulators 40V, 30mA, Low Power LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.97 $4.97
$3.44 $34.40
$3.04 $76.00
$2.84 $284.00
$2.71 $677.50
Full Reel (Order in multiples of 500)
$1.80 $900.00
$1.44 $1,440.00
$1.40 $3,500.00
$1.39 $6,950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.2 V to 24 V
30 mA
1 Output
Positive
12 uA
4 V
40 V
65 dB
Adjustable
- 40 C
+ 125 C
700 mV
MPQ2016
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.005 %/V
Load Regulation: 0.08 %/mA
Pd - Power Dissipation: 2.3 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Power LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPQ2016 LDO Voltage Regulators

Monolithic Power Systems (MPS) MPQ2016 Low Dropout (LDO) Voltage Regulators are low power regulators that supply power to the systems with high voltage batteries. These linear regulators offer a wide 4V to 40V input voltage range, low dropout voltage, and 12μA quiescent supply current. The MPQ2016 regulators provide a good line transient response time and 50dB Power Supply Rejection Ratio (PSRR). These voltage regulators can be set externally from an adjustable output ranging from 1.2V to 24V through a simple resistor divider network. The MPQ2016 regulators also include thermal shutdown and current limiting fault protection. These regulators are available in a QFN-8 package and are AEC-Q100 qualified. Typical applications include battery-powered systems, notebook computers, small-battery packs, and handheld devices.