MP5011DQ-LF-P

Monolithic Power Systems (MPS)
946-MP5011DQLFP
MP5011DQ-LF-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V 5A Prog Current Limit Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 267

Stock:
267 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.27 $4.27
$2.78 $27.80
$2.52 $63.00
$2.12 $212.00
$2.00 $500.00
Full Reel (Order in multiples of 500)
$1.46 $730.00
$1.39 $1,390.00
$1.32 $3,300.00
$1.31 $6,550.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Monolithic Power Systems (MPS) MP5000ADQ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Programmable
- 40 C
+ 150 C
SMD/SMT
QFN-10
MP5011
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99