MP2348GTL-P

Monolithic Power Systems (MPS)
946-MP2348GTL-P
MP2348GTL-P

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 479

Stock:
479 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.82 $4.82
$4.53 $45.30
$4.16 $104.00
$3.58 $358.00
$3.28 $820.00
Full Reel (Order in multiples of 500)
$1.63 $815.00
$1.53 $1,530.00
$1.49 $3,725.00
$1.47 $7,350.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.46
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2348GTL-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
800 mV to 11.7 V
4 A
1 Output
4.2 V
24 V
200 uA
650 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MP2348 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2348 Synchronous Step-Down Converters are fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MPS MP2348 Step-Down Converters deliver a compact solution to achieve 4A of continuous output current across a wide input range, with excellent load and line regulation. The MP2348 implements synchronous mode operation for higher efficiency across the output current load range.