EVL8886-U-00A

Monolithic Power Systems (MPS)
946-EVL8886-U-00A
EVL8886-U-00A

Mfr.:

Description:
Power Management IC Development Tools 45V Input, Dual 3A/Single 6A Output, Digital, Configurable, Synchronous Buck Converter Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.47 $40.47

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 45 V
3.3 V
MP8886GUT-0000
EVL8886-U-00A
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.4 cm x 6.4 cm x 1.8 cm
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL8886-U-00A Evaluation Board

Monolithic Power Systems (MPS) EVL8886-U-00A Evaluation Board is designed to demonstrate the capabilities of the MP8886 synchronous step-down converters. The MP8886 device can achieve up to 3A of continuous output current (IOUT) for two channels, or up to 6A of continuous IOUT for a single channel. The MP8886 converters can control the output voltage via the PMBus serial interface, and the output voltage can be set between 0.6V and 24V. The PMBus interface can also be used to configure the transition rate, switching frequency (fSW), and power-saving modes.