98897-1119

Molex
538-98897-1119
98897-1119

Mfr.:

Description:
Automotive Connectors SCC RCPT TERM 1.5 0.5-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,437

Stock:
24,437 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.217 $0.22
$0.18 $1.80
$0.166 $4.15
$0.158 $15.80
$0.141 $35.25
$0.132 $132.00
$0.101 $252.50
$0.095 $950.00
$0.09 $1,800.00
Full Reel (Order in multiples of 47700)
$0.09 $4,293.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
98897
Reel
Cut Tape
Application: Power, Signal, Wire-to-Wire
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Description/Function: NSCC Receptacle Terminal
Product Type: Automotive Connectors
Factory Pack Quantity: 47700
Subcategory: Automotive Connectors
Tradename: NSCC
Part # Aliases: 0988971119 988971119
Unit Weight: 378 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8536901100
TARIC:
8536699099
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.