92315-0815

Molex
538-92315-0815
92315-0815

Mfr.:

Description:
Ribbon Cables / IDC Cables 8-8C PICOFLEX ASSY 150MM LONG

In Stock: 1,994

Stock:
1,994 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.27 $5.27
$4.57 $45.70
$4.14 $103.50
$4.00 $200.00
$3.94 $394.00
$3.74 $935.00
$3.53 $1,765.00
$3.41 $3,410.00
$3.36 $8,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
8 Position
IDT
8 Position
1.27 mm
Female / Female
150 mm
28 AWG
92315
Bulk
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 8 Circuits, 0.15 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 0923150815
Unit Weight: 3.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85366999
ECCN:
EAR99

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications