87863-0015

Molex
538-87863-0015
87863-0015

Mfr.:

Description:
I/O Connectors 29CKT VERT RECEPT PRESSFIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,518

Stock:
2,518 Can Ship Immediately
Quantities greater than 2518 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.79 $8.79
2,550 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
29 Position
0.8 mm, 1.27 mm
30 V
Gold
PCB Mount
Through Hole
Vertical
87863
0 C
+ 55 C
Tray
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 510
Subcategory: I/O Connectors
Type: SCSI
Part # Aliases: 0878630015
Unit Weight: 1.589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99