76650-0035

Molex
538-76650-0035
76650-0035

Mfr.:

Description:
Terminals KRIMPTITE TERM KIT 181 PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$64.36 $64.36
$58.96 $589.60
$56.58 $1,414.50
$54.99 $2,749.50
$53.24 $5,324.00
$50.72 $12,680.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Connector Kits
Terminal Kit
Insulated
22 AWG
10 AWG
Assorted
76650
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 0766500035 766500035
Unit Weight: 613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
CNHTS:
8538900000
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.