74722-0001

Molex
538-74722-0001
74722-0001

Mfr.:

Description:
I/O Connectors 1X2 SFP CAGE ASY W/PRESSFIT LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 865

Stock:
865 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.47 $26.47
$25.81 $645.25
$24.57 $1,228.50
$23.75 $2,375.00
$22.43 $5,607.50
$21.78 $10,890.00
972 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Female
2 Position
14.25 mm
Through Hole
Through Hole
Horizontal
74722
- 55 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Product Type: I/O Connectors
Factory Pack Quantity: 972
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0747220001 747220001
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909010
CNHTS:
8538900000
USHTS:
8538908120
JPHTS:
853890000
KRHTS:
8538902000
TARIC:
8517700000
BRHTS:
85389090
ECCN:
EAR99