73591-2044

Molex
538-73591-2044
73591-2044

Mfr.:

Description:
RF Circulators SMSJ Circulator 3.4-3.6GHz 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 895

Stock:
895 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.66 $12.66
$10.82 $108.20
$10.26 $256.50
$9.50 $950.00
$7.78 $1,945.00
$7.49 $3,745.00
$7.41 $6,669.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Circulators
RoHS:  
3.4 GHz to 3.6 GHz
20 dB
Clockwise
50 W
0.35 dB
Solder Tab
- 40 C
+ 105 C
10 mm x 7 mm
50 Ohms
Silver
Carbon Steel
Brand: Molex
Product: Circulators
Product Type: RF Circulators
Series: 73591
Factory Pack Quantity: 900
Subcategory: Filters
Type: Single Junction
Part # Aliases: 802-340-360-VP040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.