502380-1300

Molex
538-502380-1300
502380-1300

Mfr.:

Description:
Headers & Wire Housings 1.25 SGL PLG HSG 13CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,542

Stock:
7,542 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.713 $0.71
$0.622 $6.22
$0.569 $14.23
$0.513 $51.30
$0.372 $93.00
$0.335 $335.00
$0.318 $795.00
$0.301 $3,010.00
$0.293 $5,860.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
13 Position
1.25 mm (0.049 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
502380
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 1 A
Housing Color: White
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 317 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
8536700001
TARIC:
8547200090
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.