43025-1208

Molex
538-43025-1208
43025-1208

Mfr.:

Description:
Headers & Wire Housings MicroFit 3.0 DR Rcp 12Ckt GW HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,536

Stock:
33,536 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.911 $9.11
$0.884 $22.10
$0.84 $42.00
$0.801 $80.10
$0.75 $187.50
$0.735 $735.00
$0.732 $1,098.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
Cable Mount / Free Hanging
Crimp
43025
Micro-Fit 3.0
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Socket
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 0430251208
Unit Weight: 1.044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8547200000
TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
85369099
BRHTS:
85389090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Molex Micro-Fit 3.0 Glow-Wire Connectors - EXPANSION

Molex's Micro-Fit 3.0™ Interconnect System has been expanded to include Micro-Fit 3.0 Glow-Wire compatible connectors.
Learn More

Molex's Micro-Fit 3.0™ Interconnect System is designed to meet the need for a high contact density signal or power connector. The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.

Now Available! Molex introduces the new 46235 Micro-Fit 3.00mm Low Force Terminal that offers the same reliability as the standard Micro-Fit products, but with half the mating / unmating force for applications using large circuit sizes. Low-Force Terminal version.
View Micro-Fit 3.0™ Connectors

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.