300361-0011

Molex
538-300361-0011
300361-0011

Mfr.:

Description:
Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/ Conn Pos Assurance Blue A/20

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,817

Stock:
1,817 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.53 $4.53
$3.86 $38.60
$3.61 $90.25
$3.44 $172.00
$3.21 $321.00
$3.05 $854.00
$2.88 $1,612.80
$2.74 $3,068.80
$2.60 $6,552.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Wire Housings
Female Connector Assembly
20 Position
3.5 mm (0.138 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
300361
MX150
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 125 C
Bulk
Brand: Molex
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 280
Subcategory: Headers & Wire Housings
Part # Aliases: 3003610011 03003610011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200000
ECCN:
EAR99

MX150 Mid-Voltage Connectors

Molex MX150 Mid-Voltage Connectors are designed to meet the growing demand in the automotive industry for 48V electrical systems. These connectors offer a reliable and field-tested solution for mid-voltage connectivity requirements within the transportation industry. MX150 mid-voltage connectors use the same package size and housing as proven MX150 connectors, permitting straightforward upgrades and reducing costs when moving to 48V wiring. Upgrading to 48V wiring allows engineers to use smaller wire, lowering copper usage and reducing weight, making them suitable for various in-vehicle applications. Molex MX150 Mid-Voltage Connectors are ideal for electric motor generators, e-chargers, brake system components, golf carts, electric scooters, and solar energy storage systems.