226270-2025

Molex
538-226270-2025
226270-2025

Mfr.:

Description:
Specialized Cables Ultrawize 8.00mm VT-VT 6AWG 500mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$199.38 $199.38
$182.98 $1,829.80
$175.93 $3,518.60
$170.07 $8,503.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialized Cables
RoHS:  
UltraWize Cable Assemblies
Discrete Wire Assembly
Socket
2 Position
Socket
2 Position
500 mm
Female / Female
6 AWG
600 V
Black, Red
170 A
226270
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: UltraWize
Part # Aliases: 2262702025 02262702025
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
TARIC:
8544429090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

UltraWize Wire-to-Board Power Connectors

Molex UltraWize Wire-to-Board Power Connectors are designed specifically for data center applications and utilize Coeur socket technology. This technology incorporates conical sockets to ensure a large conductive surface area that reduces contact resistance and voltage drop. This minimizes heat generation and delivers high current carrying capacity. These connectors feature a cable-side exit configuration that uses minimal space for design flexibility and efficiency. The cable-side exit also eliminates cable-bend radius, which increases the power density of devices. A positive-lock function prevents the connectors from accidentally unmating. Molex UltraWize power connectors deliver 170A of power and offer SMT reflow-capable headers in a pick-and-place package. The series has a UL 94V-0 flammability rating and operates within a -40°C to +125°C temperature range. Typical applications include servers (GPU) and switches.