220957-0008

Molex
538-220957-0008
220957-0008

Mfr.:

Description:
I/O Connectors T1 Ind.jack,T1-M12 STR.,12,5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:
150 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.53 $34.53
$32.74 $327.40
$30.74 $1,537.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Jack (Female)
2 Position
2.8 mm
60 VAC
Gold
PCB Mount
Through Hole
Straight
220957
IP67
- 25 C
+ 80 C
Tray
Brand: Molex
Color: Black
Contact Material: Brass
Current Rating: 166.7 mA
Data Rate: 10 Gb/s
Housing Material: Polyamide (PA)
Number of Channels: 1 Channel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Tradename: SPE
Type: Ethernet Connector
Part # Aliases: 2209570008 02209570008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Single-Pair Ethernet Connectors & Cable Assemblies

Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature a standard T1 industrial interface and single-twisted-pair cabling. The SPE 220957 series provides IP20-rated plug, jack, and cable assemblies and enables easy Ethernet connectivity while supporting miniaturization. Molex SPE Connectors and Cable Assemblies facilitate data transmission from the cloud to devices and sensors using only two wires. The connectors and cable assemblies provide end-to-end TCP/IP-based communication, which permits a barrier-free connection of equipment with sensor/actuator technology. The SPE series connectors and cables can withstand harsh industrial environments and are ideal for industrial automation, Internet of Things (IoT), and commercial vehicle applications.