219116-0161

Molex
538-219116-0161
219116-0161

Mfr.:

Description:
Headers & Wire Housings MICRO-FIT+ HDR PCIE 5.0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,511

Stock:
1,511
Can Ship Immediately
On Order:
1,020
Expected 2026-05-13
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$2.70 $27.00
$2.57 $64.25
$2.53 $126.50
$2.40 $240.00
$2.17 $542.50
$2.00 $1,000.00
$1.74 $1,740.00
$1.63 $4,075.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
16 Position
3 mm (0.118 in)
3 Row
PCB Mount
Solder Pin
Right Angle
Tin
219116
Micro-Fit+
Board-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A, 9.2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 12 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Technical Resources

CNHTS:
8536901100
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Micro-Fit+ PCIe 5.0 Connectors

Molex Micro-Fit+ PCIe 5.0 Connectors feature full PCIe CEM 5.0/6.0 specification compliance and support ampere interrupting capacities (AICs) up to 675W. The connectors offer twelve power and four signal terminals with high-current metal alloy construction for hybrid power and signal integration. The Molex Micro-Fit+ PCIe 5.0 Connectors operate with a low-level 5mΩ power terminal and 20mΩ signal terminal contact resistance. The connectors provide fully isolated terminals and positive locking on housing with a low thumb latch operation. The connectors are ideal for various applications, including in consumer, medical, sustainable energy, telecommunications, networking, and automotive industries.