219114-0161

Molex
538-219114-0161
219114-0161

Mfr.:

Description:
Headers & Wire Housings MICRO-FIT+ REC PCIE 5.0

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,097

Stock:
1,097
Can Ship Immediately
On Order:
2,000
Expected 2026-02-13
2,000
Expected 2026-04-16
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.434 $0.43
$0.401 $4.01
$0.35 $8.75
$0.338 $33.80
$0.308 $77.00
$0.285 $285.00
$0.281 $702.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
16 Position
3 mm (0.118 in)
2 Row
Panel Mount
Wire Wrap
Straight
219114
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Technical Resources

CNHTS:
8547200000
TARIC:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Micro-Fit+ PCIe 5.0 Connectors

Molex Micro-Fit+ PCIe 5.0 Connectors feature full PCIe CEM 5.0/6.0 specification compliance and support ampere interrupting capacities (AICs) up to 675W. The connectors offer twelve power and four signal terminals with high-current metal alloy construction for hybrid power and signal integration. The Molex Micro-Fit+ PCIe 5.0 Connectors operate with a low-level 5mΩ power terminal and 20mΩ signal terminal contact resistance. The connectors provide fully isolated terminals and positive locking on housing with a low thumb latch operation. The connectors are ideal for various applications, including in consumer, medical, sustainable energy, telecommunications, networking, and automotive industries.