218567-0002

Molex
538-218567-0002
218567-0002

Mfr.:

Description:
Headers & Wire Housings 8.0mm UltraWize 2-Ckt Tall Hdr Tray Pack

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.48 $23.48
$20.83 $208.30
$20.03 $500.75
$19.22 $961.00
$18.15 $1,742.40
$16.55 $4,236.80
$15.48 $7,925.76
$14.20 $14,540.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
2 Position
9.6 mm (0.378 in)
1 Row
Panel Mount
Solder
Straight
Pin (Male)
Silver
10.5 mm (0.413 in)
1.8 mm (0.071 in)
218567
UltraWize
Wire-to-Board, Power
- 40 C
+ 125 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 170 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 2185670002 02185670002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

UltraWize Wire-to-Board Power Connectors

Molex UltraWize Wire-to-Board Power Connectors are designed specifically for data center applications and utilize Coeur socket technology. This technology incorporates conical sockets to ensure a large conductive surface area that reduces contact resistance and voltage drop. This minimizes heat generation and delivers high current carrying capacity. These connectors feature a cable-side exit configuration that uses minimal space for design flexibility and efficiency. The cable-side exit also eliminates cable-bend radius, which increases the power density of devices. A positive-lock function prevents the connectors from accidentally unmating. Molex UltraWize power connectors deliver 170A of power and offer SMT reflow-capable headers in a pick-and-place package. The series has a UL 94V-0 flammability rating and operates within a -40°C to +125°C temperature range. Typical applications include servers (GPU) and switches.