218310-1022

Molex
538-218310-1022
218310-1022

Mfr.:

Description:
Rectangular Cable Assemblies 4.20mm P 300mm L 2 Ckt Blk Conn to Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 424

Stock:
424 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 424 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$6.70 $67.00
$6.28 $157.00
$5.98 $299.00
$5.72 $572.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218310
Discrete Wire Cable Assemblies
Discrete Wire
Mini-Fit
2 Position
Mini-Fit
2 Position
Female / Female
300 mm
16 AWG
11.5 A
Black
Brand: Molex
Pitch: 4.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Mini-Fit Sigma
Voltage Rating: 600 V
Part # Aliases: 02183101022 2183101022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Mini-Fit Sigma Dual Row Cable Assemblies

Molex Off the Shelf (OTS) Mini-Fit Sigma Dual Row Cable Assemblies feature 2 conductors in 2x1 or 1x2 configurations. The utilized connectors feature locking housings and polarized mating geometry. Configurations include both connector-to-connector and connector-to-bare-lead. Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies have a 14.7N max mating force, tin-plated brass contacts, and a nylon housing. These connector assemblies are suitable for industrial, commercial, telecommunication, home appliance, and medical applications.